Filter Your Search
1 - 3 of 3 results
|
HCF4066BM
STMicroelectronics
|
Check for Price | No | Obsolete | YES | 1.2 kΩ | 70 ns | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | STMICROELECTRONICS | SOP, SOP14,.25 | not_compliant | 8542.39.00.01 | |||||||||||||||
![]() |
HCF4066BM1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | YES | 1.05 kΩ | 5 Ω | 70 ns | SPST | MOS | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | 20 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOP, SOP14,.25 | compliant | 8542.39.00.01 | SOIC | 14 | STMicroelectronics | ||
|
HCF4066BM
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | YES | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | SOP, SOP14,.25 | unknown | 8542.39.00.01 |