Filter Your Search
1 - 1 of 1 results
|
HCF4053M013TR
STMicroelectronics
|
Check for Price | Yes | No | Obsolete | 5 V | YES | 1.05 kΩ | 10 Ω | 720 ns | 450 ns | 10 mA | SINGLE-ENDED MULTIPLEXER | MOS | 2 | 3 | 600 µA | 20 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SO-16 | 16 | unknown | 8542.39.00.01 | STMicroelectronics |