Filter Your Search
1 - 1 of 1 results
|
HCF4049UM013TR
STMicroelectronics
|
Check for Price | Yes | No | Obsolete | 5 V | 120 ns | 120 ns | 6 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | HIGH TO LOW LEVEL TRANSLATOR | 20 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP16,.25 | 16 | not_compliant | 8542.39.00.01 | STMicroelectronics |