Filter Your Search
1 - 10 of 11 results
|
HCF4049UBE
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | DIP | NO | INVERTER | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
HCF4049UBE
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 120 ns | 120 ns | 6 | 1 | NO | DIP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | LG-MAX | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | 20 mm | STMICROELECTRONICS | DIP-16 | not_compliant | 8542.39.00.01 | ||||||||||
|
HCF4049UBEY
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 120 ns | 120 ns | 6 | 1 | NO | DIP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | HIGH TO LOW LEVEL TRANSLATOR | 20 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 3.93 mm | 7.62 mm | STMICROELECTRONICS | DIP-16 | unknown | 8542.39.00.01 | DIP | 16 | STMicroelectronics | |||||||
|
HCF4049UBC1
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 65 ns | 120 ns | 6 | 1 | YES | QCCJ | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | HIGH TO LOW LEVEL TRANSLATOR | 15 V | 3 V | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | STMICROELECTRONICS | PLASTIC, LCC-20 | compliant | 8542.39.00.01 | QLCC | 20 | |||||||
|
HCF4049UBM1
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 120 ns | 120 ns | 6 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | HIGH TO LOW LEVEL TRANSLATOR | 20 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SO-16 | compliant | 8542.39.00.01 | SOIC | 16 | STMicroelectronics | |||||
|
HCF4049UBM
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | YES | SOP | NO | INVERTER | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
HCF4049UM013TR
STMicroelectronics
|
Check for Price | Yes | No | Obsolete | 5 V | 120 ns | 120 ns | 6 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | HIGH TO LOW LEVEL TRANSLATOR | 20 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOP, SOP16,.25 | not_compliant | 8542.39.00.01 | SOIC | 16 | STMicroelectronics | ||
|
HCF4049UBM
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 120 ns | 120 ns | 6 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | 20 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | |||||||||||||||
|
HCF4049UBF
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | DIP | NO | INVERTER | CMOS | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
HCF4049UM013
STMicroelectronics
|
Check for Price | Active | 5 V | 120 ns | 6 | 1 | YES | SOP | 4000/14000/40000 | INVERTER | CMOS | HIGH TO LOW LEVEL TRANSLATOR | 20 V | 3 V | MILITARY | R-PDSO-G16 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOP, | compliant | 8542.39.00.01 |