Parametric results for: HCF4027BEY under FF/Latches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hcf4027bey
Select parts from the table below to compare.
Compare
Compare
HCF4027BEY
STMicroelectronics
Check for Price Yes Obsolete 5 V 300 ns 2 2 NO DIP 3.5 MHz 50 pF POSITIVE EDGE 4000/14000/40000 J-K FLIP-FLOP CMOS 12 MHz COMPLEMENTARY 20 V 3 V MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TUBE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.1 mm 7.62 mm STMICROELECTRONICS DIP PLASTIC, DIP-16 16 unknown 8542.39.00.01 STMicroelectronics