Filter Your Search
1 - 1 of 1 results
|
HCF40181BEY
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1 µs | 1 | 4 | NO | DIP | 50 pF | 4000/14000/40000 | ARITHMETIC LOGIC UNIT | CMOS | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATI... more | 15 V | 3 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | STMICROELECTRONICS | DIP | DIP, DIP24,.6 | 24 | compliant | 8542.39.00.01 |