Filter Your Search
1 - 1 of 1 results
|
HCF4015BEY
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 320 ns | 2 | 4 | NO | DIP | 3 MHz | 50 pF | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN PARALLEL OUT | CMOS | INDIVIDUAL CLOCK AND CLEAR FOR EACH SHIFT REGISTER | 8.5 MHz | TRUE | 20 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-16 | 16 | compliant | 8542.39.00.01 | STMicroelectronics |