Filter Your Search
1 - 3 of 3 results
|
HCF40147BEY
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 900 ns | 1 | 10 | NO | DIP | 50 pF | 4000/14000/40000 | ENCODER | CMOS | 10 TO 4 LINE PRIORITY ENCODER | 20 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 | |||
|
HCF40147BM1
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 900 ns | 1 | 10 | YES | SOP | 50 pF | 4000/14000/40000 | ENCODER | CMOS | 10 TO 4 LINE PRIORITY ENCODER | 20 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | ||
|
HCF40147BC1
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 900 ns | 1 | 10 | YES | QCCJ | 50 pF | 4000/14000/40000 | ENCODER | CMOS | 10 TO 4 LINE PRIORITY ENCODER | 15 V | 3 V | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | STMICROELECTRONICS | QLCC | QCCJ, LDCC20,.4SQ | 20 | compliant | 8542.39.00.01 |