Filter Your Search
1 - 9 of 9 results
|
HCF4012BM
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 250 ns | YES | SOP | 50 pF | NO | NAND GATE | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | |||||||||||||||
|
HCF4012BE
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | DIP | NO | NAND GATE | CMOS | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | unknown | 8542.39.00.01 | DIP-14 | |||||||||||||||||||
|
HCF4012BC1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 250 ns | 250 ns | 2 | 4 | YES | QCCJ | 50 pF | NO | 4000/14000/40000 | NAND GATE | CMOS | 15 V | 3 V | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | STMICROELECTRONICS | compliant | 8542.39.00.01 | PLASTIC, LCC-20 | QLCC | 20 | |||||
|
HCF4012BF
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | DIP | NO | NAND GATE | CMOS | INDUSTRIAL | R-XDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | unknown | 8542.39.00.01 | DIP, DIP14,.3 | |||||||||||||||||||
|
HCF4012BM
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | YES | SOP | NO | NAND GATE | CMOS | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | unknown | 8542.39.00.01 | SOP, SOP14,.25 | |||||||||||||||||||
|
HCF4012BF
STMicroelectronics
|
Check for Price | No | No | Obsolete | 10 V | 250 ns | 250 ns | 2 | 4 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NAND GATE | CMOS | LG_MAX | 15 V | 3 V | INDUSTRIAL | R-CDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5 mm | 7.62 mm | 20 mm | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | CERAMIC, DIP-14 | DIP | 14 | |||
|
HCF4012BE
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 250 ns | NO | DIP | 50 pF | NO | NAND GATE | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | unknown | 8542.39.00.01 | DIP-14 | ||||||||||||||
|
HCF4012BM1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 250 ns | 250 ns | 2 | 4 | YES | SOP | 50 pF | NO | 4000/14000/40000 | NAND GATE | CMOS | 20 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | compliant | 8542.39.00.01 | SOP, SOP14,.25 | SOIC | 14 | ||||
|
HCF4012BEY
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 250 ns | 250 ns | 2 | 4 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NAND GATE | CMOS | 20 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | compliant | 8542.39.00.01 | PLASTIC, DIP-14 | DIP | 14 |