Filter Your Search
1 - 1 of 1 results
|
HCF4002BM1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 200 ns | 200 ns | 2 | 4 | YES | SOP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 20 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 |