Parametric results for: HCF1007-R56-R under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hcf1007r56r
Select parts from the table below to compare.
Compare
Compare
HCF1007-R56-R
Cooper Industries
Check for Price Yes Yes Transferred GENERAL PURPOSE INDUCTOR 560 nH 1.1 mΩ 10 % YES 100 kHz FERRITE 1008-07M POWER INDUCTOR 1 NO DCR IS MEASURED AT 6% TOLERANCE 125 °C -40 °C 3 RECTANGULAR PACKAGE WRAPAROUND COOPER INDUSTRIES CHIP, 1008-07M, HALOGEN FREE AND ROHS COMPLIANT unknown EAR99 8504.50.80.00
HCF1007-R56-R
Eaton Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 560 nH 1.1 mΩ 10 % YES 100 kHz FERRITE 3931 POWER INDUCTOR 1 NO DCR IS MEASURED AT 6% TOLERANCE e3 125 °C -40 °C 3 RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND EATON CORP CHIP, 1008-07M, HALOGEN FREE AND ROHS COMPLIANT compliant Eaton