Filter Your Search
1 - 2 of 2 results
|
HCC4096BF
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 500 ns | 1 | 2 | NO | DIP | 3.5 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | J-K FLIP-FLOP | CMOS | 2 NON-INVERTED & 1 INVERTED J/K INPUTS ANDED | 3.5 MHz | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | STMICROELECTRONICS | DIP | CERAMIC, DIP-14 | 14 | not_compliant | 8542.39.00.01 | ||
|
HCC4096BF
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 1 | NO | DIP | MASTER-SLAVE | J-K FLIP-FLOP | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP14,.3 | unknown | 8542.39.00.01 |