Filter Your Search
1 - 4 of 4 results
|
HCC4093BDG
STMicroelectronics
|
Check for Price | Active | 5 V | 4 | 2 | NO | DIP | YES | HC | NAND GATE | CMOS | 15 V | 3 V | R-GDIP-T14 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 100k Rad(Si) V | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 2.54 mm | 7.62 mm | 19 mm | STMICROELECTRONICS | , | DIL14 FP | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||
|
HCC4093BDT
STMicroelectronics
|
Check for Price | Yes | Active | 5 V | 4 | 2 | NO | DIP | YES | HC | NAND GATE | CMOS | 15 V | 3 V | R-GDIP-T14 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 100k Rad(Si) V | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 2.54 mm | 7.62 mm | 19 mm | STMICROELECTRONICS | , | DIL14 FP | compliant | 8542.39.00.01 | STMicroelectronics | ||||||||
|
HCC4093BD
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | DIP | YES | NAND GATE | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
HCC4093BD
STMicroelectronics
|
Check for Price | No | Obsolete | 4 | 2 | NO | DIP | YES | NAND GATE | CMOS | 20 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | ESCC9000 | 100k Rad(Si) V | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP, DIP14,.3 | unknown | 8542.39.00.01 |