Filter Your Search
1 - 10 of 11 results
|
HCC4093BDG
STMicroelectronics
|
Check for Price | Active | 5 V | 4 | 2 | NO | DIP | YES | HC | NAND GATE | CMOS | 15 V | 3 V | R-GDIP-T14 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 100k Rad(Si) V | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 2.54 mm | 7.62 mm | 19 mm | STMICROELECTRONICS | , | DIL14 FP | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||
|
HCC4093BKT
STMicroelectronics
|
Check for Price | Active | 5 V | 4 | 2 | YES | DFP | YES | HC | NAND GATE | CMOS | 15 V | 3 V | R-CDFP-F14 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.33 mm | 6.91 mm | 9.95 mm | STMICROELECTRONICS | , | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||||
|
HCC4093BF
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | DIP | YES | NAND GATE | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
HCC4093BF
STMicroelectronics
|
Check for Price | No | No | Obsolete | 5 V | 380 ns | 380 ns | 4 | 2 | NO | DIP | 50 pF | YES | 4000/14000/40000 | NAND GATE | CMOS | 18 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | STMICROELECTRONICS | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | DIP | 14 | |||||||||||
|
HCC4093BDT
STMicroelectronics
|
Check for Price | Yes | Active | 5 V | 4 | 2 | NO | DIP | YES | HC | NAND GATE | CMOS | 15 V | 3 V | R-GDIP-T14 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 100k Rad(Si) V | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 2.54 mm | 7.62 mm | 19 mm | STMICROELECTRONICS | , | DIL14 FP | compliant | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||
|
HCC4093BK
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | YES | DFP | YES | NAND GATE | CMOS | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
HCC4093BD
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | DIP | YES | NAND GATE | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
HCC4093BK1
STMicroelectronics
|
Check for Price | Active | 5 V | 4 | 2 | YES | DFP | YES | HC | NAND GATE | CMOS | 15 V | 3 V | R-CDFP-F14 | 125 °C | -55 °C | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.33 mm | 6.91 mm | 9.95 mm | STMICROELECTRONICS | FLAT-14 | compliant | STMicroelectronics | |||||||||||||||||||||
|
HCC4093BKG
STMicroelectronics
|
Check for Price | Active | 5 V | 4 | 2 | YES | DFP | 4000/14000/40000 | NAND GATE | CMOS | SEATED HT CALCULATED | 20 V | 3 V | MILITARY | R-CDFP-F14 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | TR | FLAT | 1.27 mm | DUAL | 2.33 mm | 6.91 mm | 9.95 mm | STMICROELECTRONICS | DFP, | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||
|
HCC4093BK
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 4 | 2 | YES | DFP | YES | NAND GATE | CMOS | 20 V | 3 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | ESCC9000 | 100k Rad(Si) V | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | STMICROELECTRONICS | DFP, FL14,.3 | not_compliant | 8542.39.00.01 |