Filter Your Search
1 - 10 of 11 results
|
HCC4051BKG
STMicroelectronics
|
Check for Price | Active | SINGLE-ENDED MULTIPLEXER | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | , | FLAT16 ESA FP | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||||||||||||||||||||||||||
|
HCC4051BDG
STMicroelectronics
|
Check for Price | Active | SINGLE-ENDED MULTIPLEXER | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | , | DIL16 FP | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||||||||||||||||||||||||||
|
HCC4051BD
STMicroelectronics
|
Check for Price | Obsolete | STMICROELECTRONICS | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
HCC4051BF
STMicroelectronics
|
Check for Price | No | Obsolete | 15 V | NO | 280 Ω | 5 Ω | 240 ns | 160 ns | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 40 dB | 3 mA | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | STMICROELECTRONICS | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 14 | |||||||||||
|
HCC4051BK1
STMicroelectronics
|
Check for Price | Active | SINGLE-ENDED MULTIPLEXER | STMICROELECTRONICS | compliant | STMicroelectronics | ||||||||||||||||||||||||||||||||||||||||||||||
|
HCC4051BK
STMicroelectronics
|
Check for Price | No | Obsolete | YES | SINGLE-ENDED MULTIPLEXER | 8 | 1 | 20 V | 3 V | MILITARY | R-CDFP-F16 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 9.94 mm | 2.38 mm | 6.91 mm | STMICROELECTRONICS | DFP, | not_compliant | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||||||
|
HCC4051BKT
STMicroelectronics
|
Check for Price | Active | SINGLE-ENDED MULTIPLEXER | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | , | FLAT16 ESA FP | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||||||||||||||||||||||||||
|
HCC4051BD
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
HCC4051BK
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | YES | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | BREAK-BEFORE-MAKE | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DFP | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
HCC4051BF
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP16,.3 | unknown | 8542.39.00.01 |