Filter Your Search
1 - 4 of 4 results
|
HCC4015BDG
STMicroelectronics
|
Check for Price | Active | 5 V | 2 | 4 | NO | DIP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN PARALLEL OUT | CMOS | TRUE | 15 V | 3 V | R-GDIP-T16 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 100k Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 3.83 mm | 7.62 mm | 20.32 mm | STMICROELECTRONICS | , | DIL16 FP | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||
|
HCC4015BDT
STMicroelectronics
|
Check for Price | Yes | Active | 5 V | 2 | 4 | NO | DIP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN PARALLEL OUT | CMOS | TRUE | 15 V | 3 V | R-GDIP-T16 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 100k Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 3.83 mm | 7.62 mm | 20.32 mm | STMICROELECTRONICS | , | DIL16 FP | compliant | 8542.39.00.01 | STMicroelectronics | |||||||||
|
HCC4015BD
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 5 V | 320 ns | 2 | 4 | NO | DIP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN PARALLEL OUT | CMOS | TRUE | 18 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
HCC4015BD
STMicroelectronics
|
Check for Price | Obsolete | 5 V | 320 ns | 2 | 4 | NO | DIP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN PARALLEL OUT | CMOS | LG_MAX | TRUE | 18 V | 3 V | MILITARY | R-CDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 3.7 mm | 7.62 mm | 19.2 mm | STMICROELECTRONICS | DIP, | compliant | 8542.39.00.01 |