Filter Your Search
1 - 5 of 5 results
|
HCC40101BF
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 700 ns | 1 | 9 | NO | DIP | 50 pF | 4000/14000/40000 | PARITY GENERATOR/CHECKER | CMOS | ODD/EVEN PARITY GENERATOR; WITH INHIBIT | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | STMICROELECTRONICS | DIP | FRIT SEALED, CERAMIC, DIP-14 | 14 | not_compliant | 8542.39.00.01 | ||
|
HCC40101BD
STMicroelectronics
|
Check for Price | Obsolete | NO | DIP | PARITY GENERATOR/CHECKER | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
HCC40101BF
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | DIP | PARITY GENERATOR/CHECKER | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||||
|
HCC40101BK
STMicroelectronics
|
Check for Price | Obsolete | STMICROELECTRONICS | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
HCC40101BD
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | DIP | PARITY GENERATOR/CHECKER | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP14,.3 | unknown | 8542.39.00.01 |