Filter Your Search
1 - 6 of 6 results
|
HCC4000BK
STMicroelectronics
|
Check for Price | No | Obsolete | 250 ns | YES | DFP | 50 pF | NO | CMOS | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
HCC4000BD
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | DIP | NO | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | unknown | 8542.39.00.01 | DIP, DIP14,.3 | |||||||||||||||||
|
HCC4000BF
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | DIP | NO | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | unknown | 8542.39.00.01 | DIP, DIP14,.3 | |||||||||||||||||
|
HCC4000BD
STMicroelectronics
|
Check for Price | No | Obsolete | 250 ns | NO | DIP | 50 pF | NO | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
HCC4000BF
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 250 ns | 250 ns | 2 | 3 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | MIXED WITH 1 INVERTER | 18 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | CERAMIC, DIP-14 | DIP | 14 | ||
|
HCC4000BK
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | YES | DFP | NO | CMOS | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | unknown | 8542.39.00.01 | DFP, FL14,.3 |