Filter Your Search
1 - 10 of 508 results
|
MXCAHHC80M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 80 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | 10 pF | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | MERITEK ELECTRONICS CORP | SMD, 2 PIN | compliant | ||||||||
|
MXCEJHC80M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 80 MHz | 50 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | 18 pF | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | MERITEK ELECTRONICS CORP | SMD, 2 PIN | compliant | ||||||||
|
MXDAHHC80M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 80 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | 30 pF | L7.0XB5.0XH1.4 (mm)/L0.276XB0.197XH0.055 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.4 (mm)/L0.276XB0.197XH0.055 (inch) | MERITEK ELECTRONICS CORP | SMD, 2 PIN | compliant | ||||||||
|
HC80UW-FREQ-3OT-CL
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 30 ppm | 0.005 % | 3 PPM/YEAR | 10 pF | L12.5XB7.9XH3.5 (mm) | 70 °C | PARALLEL - 3RD OVERTONE | 1 mW | 65 MHz | 25 MHz | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L12.5XB7.9XH3.5 (mm) | FOX ELECTRONICS | compliant | 8541.60.00.80 | |||||
|
HC80UW-FREQ-5OT-CL
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 30 ppm | 0.005 % | 3 PPM/YEAR | 10 pF | L12.5XB7.9XH3.5 (mm) | 70 °C | PARALLEL - 5TH OVERTONE | 1 mW | 130 MHz | 60 MHz | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L12.5XB7.9XH3.5 (mm) | FOX ELECTRONICS | compliant | 8541.60.00.80 | |||||
|
HC80FREQ2CBF0001
Fox Electronics
|
Check for Price | No | No | Transferred | 30 ppm | 0.005 % | 3 PPM/YEAR | 250 Ω | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | 70 °C | SERIES - FUNDAMENTAL | 1 mW | 5 MHz | 4 MHz | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | FOX ELECTRONICS | MINIATURE, RESISTANCE WELDED PACKAGE-2 | compliant | 8541.60.00.80 | ||||||
|
HC80U-10.000MHZ-LNM0001
Fox Electronics
|
Check for Price | Yes | Transferred | 10 MHz | 5 ppm | 0.0003 % | 3 PPM/YEAR | 90 Ω | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | 85 °C | SERIES - FUNDAMENTAL | 1 mW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2 | compliant | 8541.60.00.50 | ||||||||
|
MXDRCHC80M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 80 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | L7.0XB5.0XH1.4 (mm)/L0.276XB0.197XH0.055 (inch) | 70 °C | SERIES - 3RD OVERTONE | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.4 (mm)/L0.276XB0.197XH0.055 (inch) | MERITEK ELECTRONICS CORP | SMD, 2 PIN | compliant | |||||||||
|
MX8GHHC80M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 80 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | 25 pF | L8.0XB4.5XH1.5 (mm)/L0.315XB0.177XH0.059 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L8.0XB4.5XH1.5 (mm)/L0.315XB0.177XH0.059 (inch) | MERITEK ELECTRONICS CORP | SMD, 2 PIN | compliant | ||||||||
|
MX3DJHC80M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 80 MHz | 50 ppm | 0.003 % | 3 PPM/YEAR | 120 Ω | 16 pF | 6.0mm x 3.6mm x 1.2mm | 70 °C | PARALLEL - 3RD OVERTONE | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 6.0mm x 3.6mm x 1.2mm | MERITEK ELECTRONICS CORP | SMD, 4 PIN | unknown | 8541.60.00.60 |