Filter Your Search
1 - 10 of 33 results
|
HC5513IPA02
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | SLIC | CONSTANT CURRENT | -28 V | 2-4 CONVERSION | -5 V | 1 | INDUSTRIAL | R-PDIP-T22 | e0 | Not Qualified | 85 °C | -40 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP22,.4 | unknown | 8542.39.00.01 | |||||||||||||||
|
HC55130IM
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | SLIC | 1 | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
HC5513BIM96
Rochester Electronics LLC
|
Check for Price | Active | 5 V | SLIC | -5 V | 1 | INDUSTRIAL | S-PQCC-J28 | COMMERCIAL | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | ROCHESTER ELECTRONICS LLC | unknown | |||||||||||||||||||||||||||
|
HC55131IM
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 13 dBrnC | SLIC | CONSTANT CURRENT/RESISTIVE | -24 AND -48 V | 2-4 CONVERSION | 1 | 3 µA | INDUSTRIAL | R-PQCC-J32 | e0 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.43 mm | 13.97 mm | 3.55 mm | INTERSIL CORP | PLASTIC, MS-016AE, LCC-32 | not_compliant | 8542.39.00.01 | QFJ | 32 | ||||||||||
|
HC5513BIP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | SLIC | -5 V | 1 | INDUSTRIAL | R-PDIP-T22 | e0 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 22 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown | ||||||||||||||||||||
|
HC5513BIP
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | SLIC | CONSTANT CURRENT/RESISTIVE | -24 TO -58 V | 2-4 CONVERSION | -5 V | 1 | 5.5 mA | INDUSTRIAL | R-PDIP-T22 | e0 | Not Qualified | 85 °C | -40 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 27.75 mm | 5.33 mm | INTERSIL CORP | DIP-22 | not_compliant | 8542.39.00.01 | DIP | 22 | |||||||||
|
HC55130IBZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | SLIC | e3 | MATTE TIN | RENESAS ELECTRONICS CORP | compliant | 8542.39.00.01 | 2017-10-19 | Renesas Electronics | ||||||||||||||||||||||||||||||||||||
|
HC5513BIP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | BIPOLAR | SLIC | CONSTANT CURRENT/RESISTIVE | -24 TO -58 V | 2-4 CONVERSION | -5 V | 1 | 5.5 mA | R-PDIP-T22 | 85 °C | -40 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 27.75 mm | 5.33 mm | RENESAS ELECTRONICS CORP | DIP-22 | unknown | 8542.39.00.01 | ||||||||||||||||
|
HC55130IB96
Renesas Electronics Corporation
|
Check for Price | Obsolete | SLIC | RENESAS ELECTRONICS CORP | , | compliant | 8542.39.00.01 | 2017-10-19 | |||||||||||||||||||||||||||||||||||||||
|
HC55130IB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | SLIC | 1 | INDUSTRIAL | R-PDSO-G28 | e0 | COMMERCIAL | 1 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, MS-013-AE, SOIC-28 | unknown | SOIC | 28 |