Parametric results for: HC4P5504B1-5 under Analog Transmission Interfaces

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: hc4p5504b15
Select parts from the table below to compare.
Compare
Compare
HC4P5504B1-5
Intersil Corporation
Check for Price No Obsolete 5 V BIPOLAR 5 dBrnC SLIC also operates with 12v nominal supply CONSTANT CURRENT -42 TO -58 V 2-4 CONVERSION 1 30 dB COMMERCIAL EXTENDED S-PQCC-J28 e0 Not Qualified 75 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 11.505 mm 11.505 mm 4.57 mm INTERSIL CORP LCC-28 not_compliant 8542.39.00.01
HC4P5504B1-5
Rochester Electronics LLC
Check for Price No No Obsolete 12 V SLIC -48 V 1 COMMERCIAL EXTENDED S-PQCC-J28 e0 Not Qualified 75 °C 28 PLASTIC/EPOXY SQUARE CHIP CARRIER YES TIN LEAD J BEND QUAD ROCHESTER ELECTRONICS LLC unknown 8542.39.00.01
HC4P5504B1-5
Harris Semiconductor
Check for Price No Obsolete 12 V BIPOLAR 5 dBrnC SLIC CONSTANT CURRENT -48 V 2-4 CONVERSION -48 V 1 15 dB 41 mA COMMERCIAL EXTENDED S-PQCC-J28 e0 Not Qualified 75 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD HARRIS SEMICONDUCTOR unknown 8542.39.00.01
HC4P5504B1-5
Renesas Electronics Corporation
Check for Price Obsolete 5 V BIPOLAR 5 dBrnC SLIC also operates with 12v nominal supply CONSTANT CURRENT -42 TO -58 V 2-4 CONVERSION 1 30 dB S-PQCC-J28 75 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 11.505 mm 11.505 mm 4.57 mm RENESAS ELECTRONICS CORP LCC-28 unknown 8542.39.00.01 2017-10-19
HC4P5504B1-596
Intersil Corporation
Check for Price Obsolete 12 V BIPOLAR SLIC 1 COMMERCIAL EXTENDED S-PQCC-J28 Not Qualified 75 °C 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 11.505 mm 11.505 mm 4.57 mm INTERSIL CORP QCCJ, unknown 8542.39.00.01 QLCC 28