Filter Your Search
1 - 1 of 1 results
|
HC49USM8-JH5F18-4.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 4 MHz | 10 ppm | 0.002 % | 5 PPM/YEAR | 150 Ω | 18 pF | L12.5XB4.83XH5.2 (mm)/L0.492XB0.19XH0.205 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 13 INCH | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | L12.5XB4.83XH5.2 (mm)/L0.492XB0.19XH0.205 (inch) | ILSI AMERICA LLC | SMD, 4 PIN | compliant | 8541.60.00.30 |