Filter Your Search
1 - 1 of 1 results
|
HC49USM6-GB0318-27.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 27 MHz | 25 ppm | 0.005 % | 5 PPM/ YEAR | 100 Ω | 18 pF | 12.5mm x 4.85mm x 4.5mm | 50 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 1 mW | 50 °C | SURFACE MOUNT | YES | TIN COPPER SILVER OVER NICKEL | 12.5mm x 4.85mm x 4.5mm | ILSI AMERICA LLC | SMD, 4 PIN | compliant | 8541.60.00.60 |