Parametric results for: HC49USM3-JG9F18-19.900 under Quartz Crystals

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hc49usm3jg9f1819900
Select parts from the table below to compare.
Compare
Compare
HC49USM3-JG9F18-19.900
ILSI America LLC
Check for Price Yes Yes Transferred 19.9 MHz 10 ppm 0.0025 % 5 PPM/YEAR 40 Ω 18 pF L11.4XB4.73XH3.1 (mm)/L0.449XB0.186XH0.122 (inch) 50 °C PARALLEL - FUNDAMENTAL AT-CUT; TR, 13 INCH 1 mW -10 °C 50 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL L11.4XB4.73XH3.1 (mm)/L0.449XB0.186XH0.122 (inch) ILSI AMERICA LLC SMD, 2 PIN compliant 8541.60.00.50