Filter Your Search
1 - 1 of 1 results
|
HC49USM3-HB1318-27.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 27 MHz | 20 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 18 pF | L11.4XB4.73XH3.1 (mm)/L0.449XB0.186XH0.122 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TR, 13 INCH | 1 mW | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | L11.4XB4.73XH3.1 (mm)/L0.449XB0.186XH0.122 (inch) | ILSI AMERICA LLC | SMD, 2 PIN | compliant | 8541.60.00.60 |