Filter Your Search
1 - 1 of 1 results
|
HC49US3-GB0F18-20.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 20 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | 18 pF | L11.1XB4.7XH2.0 (mm)/L0.437XB0.185XH0.079 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 1 mW | 50 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER OVER NICKEL | L11.1XB4.7XH2.0 (mm)/L0.437XB0.185XH0.079 (inch) | ILSI AMERICA LLC | GREEN, METAL, HC49US, 2 PIN | compliant | 8541.60.00.50 |