Filter Your Search
1 - 1 of 1 results
|
HC49U-JG2318-35.999MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 35.999 MHz | 10 ppm | 0.0025 % | 5 PPM/YEAR | 25 Ω | 18 pF | 11.05mm x 4.65mm x 13.45mm | 60 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 1 mW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | TIN COPPER SILVER OVER NICKEL | 11.05mm x 4.65mm x 13.45mm | ILSI AMERICA LLC | HC49U, 2 PIN | compliant |