Filter Your Search
1 - 1 of 1 results
|
HC49U-HB9318-7.999MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 7.999 MHz | 20 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 18 pF | 11.05mm x 4.65mm x 13.45mm | 50 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 1 mW | -10 °C | 50 °C | THROUGH HOLE MOUNT | NO | TIN COPPER SILVER OVER NICKEL | 11.05mm x 4.65mm x 13.45mm | ILSI AMERICA LLC | HC49U, 2 PIN | compliant |