Filter Your Search
1 - 10 of 68 results
|
HC49SSDLF-FREQ3-BBF10010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 10 pF | L11.3XB5.0XH3.2 (mm)/L0.445XB0.197XH0.126 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 µW | 13 MHz | 9 MHz | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.3XB5.0XH3.2 (mm)/L0.445XB0.197XH0.126 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, RESISTENCE WELD, SMD, 2 PIN | compliant | 8541.60.00.80 | |||
|
HC49SSDLF-13.000MHZ-BBF00010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 13 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | L11.3XB5.0XH3.2 (mm)/L0.445XB0.197XH0.126 (inch) | 70 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 500 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.3XB5.0XH3.2 (mm)/L0.445XB0.197XH0.126 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, RESISTENCE WELD, SMD, 2 PIN | compliant | 8541.60.00.50 | |||||
|
HC49SSDLF-FREQ1-BBF10010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 10 pF | L11.3XB5.0XH3.2 (mm)/L0.445XB0.197XH0.126 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 µW | 7 MHz | 6 MHz | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.3XB5.0XH3.2 (mm)/L0.445XB0.197XH0.126 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, RESISTENCE WELD, SMD, 2 PIN | compliant | 8541.60.00.80 | |||
|
HC49SSDLF-FREQ5-BBF00011000
Fox Electronics
|
Check for Price | Yes | Transferred | 50 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | L11.3XB5.0XH3.2 (mm)/L0.445XB0.197XH0.126 (inch) | 70 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 500 µW | 13 MHz | 9 MHz | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.3XB5.0XH3.2 (mm)/L0.445XB0.197XH0.126 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, RESISTENCE WELD, SMD, 2 PIN | compliant | 8541.60.00.80 | |||||
|
HC49SSDLF-40.000MHZ-BBF10010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 40 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | 10 pF | L11.3XB5.0XH3.2 (mm)/L0.445XB0.197XH0.126 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.3XB5.0XH3.2 (mm)/L0.445XB0.197XH0.126 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, RESISTENCE WELD, SMD, 2 PIN | compliant | 8541.60.00.60 | ||||
|
HC49SSDLF-7.000MHZ-BBF00011000
Fox Electronics
|
Check for Price | Yes | Transferred | 7 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | L11.3XB5.0XH3.2 (mm)/L0.445XB0.197XH0.126 (inch) | 70 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 500 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.3XB5.0XH3.2 (mm)/L0.445XB0.197XH0.126 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, RESISTENCE WELD, SMD, 2 PIN | compliant | 8541.60.00.50 | ||||||
|
HC49SSDLF-30.000MHZ-BBF00031000
Fox Electronics
|
Check for Price | Yes | Transferred | 30 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | L11.3XB5.0XH3.2 (mm)/L0.445XB0.197XH0.126 (inch) | 70 °C | SERIES - 3RD OVERTONE | TAPE AND REEL | 500 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.3XB5.0XH3.2 (mm)/L0.445XB0.197XH0.126 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, RESISTENCE WELD, SMD, 2 PIN | compliant | 8541.60.00.60 | ||||||
|
HC49SSDLF-70.000MHZ-BBF00031000
Fox Electronics
|
Check for Price | Yes | Transferred | 70 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | L11.3XB5.0XH3.2 (mm)/L0.445XB0.197XH0.126 (inch) | 70 °C | SERIES - 3RD OVERTONE | TAPE AND REEL | 500 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.3XB5.0XH3.2 (mm)/L0.445XB0.197XH0.126 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, RESISTENCE WELD, SMD, 2 PIN | compliant | 8541.60.00.60 | ||||||
|
HC49SSDLF-13.000MHZ-BBF10011000
Fox Electronics
|
Check for Price | Yes | Transferred | 13 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 10 pF | L11.3XB5.0XH3.2 (mm)/L0.445XB0.197XH0.126 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.3XB5.0XH3.2 (mm)/L0.445XB0.197XH0.126 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, RESISTENCE WELD, SMD, 2 PIN | compliant | 8541.60.00.50 | |||||
|
HC49SSDLF-FREQ4-BBF00010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | L11.3XB5.0XH3.2 (mm)/L0.445XB0.197XH0.126 (inch) | 70 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 500 µW | 20 MHz | 13 MHz | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.3XB5.0XH3.2 (mm)/L0.445XB0.197XH0.126 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, RESISTENCE WELD, SMD, 2 PIN | compliant | 8541.60.00.80 |