Filter Your Search
1 - 10 of 131 results
|
HC49SDLF-9.000MHZ-BBF00010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 9 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | 70 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 500 nW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.60.00.50 | |||||
|
HC49SDLF-70.000MZ-BBF10030
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 70 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 10 pF | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | TAPE AND REEL | 500 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.60 | ||||
|
HC49SDLF-3.200MZ-BBF10010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 3.2 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 300 Ω | 10 pF | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.30 | ||||
|
HC49SDLF-FREQ10-BBF10030
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 10 pF | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | TAPE AND REEL | 500 µW | 70 MHz | 27 MHz | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.80 | |||
|
HC49SDLF-9.000MHZ-BBT10011000
Fox Electronics
|
Check for Price | Yes | Transferred | 9 MHz | 50 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 10 pF | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e1 | -55 °C | 125 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.50 | |||||
|
HC49SDLF-9.000MHZ-BBT00011000
Fox Electronics
|
Check for Price | Yes | Transferred | 9 MHz | 50 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | 125 °C | SERIES - FUNDAMENTAL | TR, 13 INCH | 100 µW | e1 | -55 °C | 125 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.50 | ||||||
|
HC49SDLF-70.000MHZ-BBF00031000
Fox Electronics
|
Check for Price | Yes | Transferred | 70 MHz | 50 ppm | 0.005 % | 3 PPM/YEAR | 100 Ω | 11.7mm x 5.0mm x 4.5mm | 70 °C | SERIES - 3RD OVERTONE | TR, 13 INCH | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 11.7mm x 5.0mm x 4.5mm | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.60 | ||||||
|
HC49SDLF-FREQ4-BBF00010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 ppm | 0.005 % | 5 PPM/YEAR | 120 Ω | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | 70 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 500 µW | 6 MHz | 5 MHz | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.80 | ||||
|
HC49SDLF-4.000MHZ-BBT10011000
Fox Electronics
|
Check for Price | Yes | Transferred | 4 MHz | 50 ppm | 0.005 % | 3 PPM/YEAR | 150 Ω | 10 pF | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e1 | -55 °C | 125 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.30 | |||||
|
HC49SDLF-24.576MHZ-CBF18011000
Fox Electronics
|
Check for Price | Yes | Transferred | 24.576 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | 18 pF | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 500 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, RESISTANCE WELD, HC49SDLF, SMD, 2 PIN | compliant | 8541.60.00.60 |