Filter Your Search
1 - 10 of 3,364 results
|
HC49/214EF3.20MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 3.2 MHz | 20 ppm | 0.001 % | 3 PPM/FIRST YEAR | 200 Ω | 18 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | GOLLEDGE ELECTRONICS LTD | ROHS COMPLIANT,RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.30 | ||
|
HC49/2L0FF1.80MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 1.8 MHz | 20 ppm | 0.0005 % | 3 PPM/FIRST YEAR | 700 Ω | 20 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | 100 µW | 50 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | GOLLEDGE ELECTRONICS LTD | ROHS COMPLIANT,RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.30 | |||
|
HC49/2L2S348.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 48 MHz | 20 ppm | 0.0005 % | 3 PPM/FIRST YEAR | 60 Ω | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 70 °C | SERIES - 3RD OVERTONE | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | GOLLEDGE ELECTRONICS LTD | ROHS COMPLIANT,RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.60 | |||
|
HC49/233JF36.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 36 MHz | 20 ppm | 0.003 % | 3 PPM/FIRST YEAR | 30 Ω | 30 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | 100 µW | -30 °C | 80 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | GOLLEDGE ELECTRONICS LTD | ROHS COMPLIANT,RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.60 | ||
|
HC49/230JF1.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 1 MHz | 20 ppm | 0.003 % | 3 PPM/FIRST YEAR | 3 kΩ | 30 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | 100 µW | 50 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | GOLLEDGE ELECTRONICS LTD | ROHS COMPLIANT,RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.20 | |||
|
HC49/232SF1.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 1 MHz | 20 ppm | 0.003 % | 3 PPM/FIRST YEAR | 3 kΩ | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 70 °C | SERIES - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | GOLLEDGE ELECTRONICS LTD | ROHS COMPLIANT,RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.20 | |||
|
HC49/251EF9.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 9 MHz | 20 ppm | 0.005 % | 3 PPM/FIRST YEAR | 50 Ω | 18 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | GOLLEDGE ELECTRONICS LTD | ROHS COMPLIANT,RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.50 | ||
|
HC49/2L1SF16.1760MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 16.176 MHz | 20 ppm | 0.0005 % | 3 PPM/FIRST YEAR | 30 Ω | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 60 °C | SERIES - FUNDAMENTAL | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | GOLLEDGE ELECTRONICS LTD | ROHS COMPLIANT,RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.50 | |||
|
HC49/223EF4.20MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 4.2 MHz | 20 ppm | 0.002 % | 3 PPM/FIRST YEAR | 100 Ω | 18 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | 100 µW | -30 °C | 80 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | GOLLEDGE ELECTRONICS LTD | ROHS COMPLIANT,RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.30 | ||
|
HC49/232EF6.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 6 MHz | 20 ppm | 0.003 % | 3 PPM/FIRST YEAR | 80 Ω | 18 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | GOLLEDGE ELECTRONICS LTD | ROHS COMPLIANT,RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.50 |