Filter Your Search
1 - 9 of 9 results
|
HC2213-FREQ-OUT27
Connor-Winfield
|
Check for Price | Active | 15 % | 15 pF | 5 V | HCMOS | HC2213 | 6 ns | NO | 70 MHz | 1 MHz | 6 ns | 45/55 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.27mm x 12.62mm x 6.6mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||||||
|
530HC221M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 221 MHz | 7 % | 2.5 V | CMOS/TTL | TRAY | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | ROHS COMPLIANT, SMD, 6 PIN | ||||||
|
531HC221M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 221 MHz | 7 % | 2.5 V | CMOS/TTL | TRAY | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | ROHS COMPLIANT, SMD, 6 PIN | ||||||
|
MCSOH/C22.1184MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 22.1184 MHz | 100 % | 10 LS TTL | 5 V | CMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR; TRAY; 10 YEAR AGING AVAILABLE | 3 ns | NO | 3 ns | 5.5 V | 4.5 V | 60/40 % | 125 °C | -55 °C | SURFACE MOUNT | YES | 14.1mm x 9.3mm x 2.4mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||||||
|
MCSO1H/C22.1184MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 22.1184 MHz | 100 % | 10 LS TTL | 5 V | CMOS/LSTTL | 3 ns | NO | 3 ns | 60/40 % | 125 °C | -55 °C | SURFACE MOUNT | YES | 7.86mm x 3.6mm x 2mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||||||||
|
XO3H/C22.1184MHZ
Golledge Electronics Ltd
|
Check for Price | Obsolete | 22.1184 MHz | 100 % | 10 LS TTL | 5 V | CMOS/LSTTL | 3 ns | NO | 3 ns | 60/40 % | 125 °C | -55 °C | THROUGH HOLE MOUNT | NO | 13.2mm x 13.2mm x 5.1mm | GOLLEDGE ELECTRONICS LTD | unknown | Clock | ||||||||||||||
|
XO1H/C22.1184MHZ
Golledge Electronics Ltd
|
Check for Price | Obsolete | 22.1184 MHz | 100 % | 10 LS TTL | 5 V | CMOS/LSTTL | 3 ns | NO | 3 ns | 60/40 % | 125 °C | -55 °C | THROUGH HOLE MOUNT | NO | 20.3mm x 13.2mm x 5.1mm | GOLLEDGE ELECTRONICS LTD | unknown | Clock | ||||||||||||||
|
530HC221M000DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 221 MHz | 7 % | 2.5 V | CMOS/TTL | TAPE AND REEL | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | |||||||
|
531HC221M000DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 221 MHz | 7 % | 2.5 V | CMOS/TTL | TAPE AND REEL | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock |