Filter Your Search
1 - 5 of 5 results
|
HC1-DC100V-D-F
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | SPDT | MOMENTARY | POWER/SIGNAL RELAY | 110 V | CSA; UL | -50 °C | 60 °C | PANEL MOUNT | BOX | NO | SOLDER | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||||||||||||||||
|
HC1-DC12V-D-F
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 12 V | 160 Ω | 10 A | 250 V | 200000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 9.6 V | 1.2 V | 12 V | 2500VA@250VAC | 10A@250VAC | 30 mΩ | Random | 1 GΩ | 20 ms | 20 ms | CSA; UL | -50 °C | 60 °C | AC/DC | Silver | GOLD | PANEL MOUNT | 14 | BOX | 1 FORM C | AMBER | NO | SOLDER | 20.8 mm | 27.2 mm | 35.2 mm | 35.2mm x 20.8mm x 27.2mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | |||
|
HC1-DC24V-D-F
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | SPDT | MOMENTARY | POWER/SIGNAL RELAY | 24 V | CSA; UL | -50 °C | 60 °C | PANEL MOUNT | BOX | NO | SOLDER | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||||||||||||||||
|
HC1-DC48V-D-F
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | SPDT | MOMENTARY | POWER/SIGNAL RELAY | 48 V | CSA; UL | -50 °C | 60 °C | PANEL MOUNT | BOX | NO | SOLDER | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||||||||||||||||
|
HC1-DC6V-D-F
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 6 V | 40 Ω | 10 A | 250 V | 200000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 4.8 V | 600 mV | 6 V | 2500VA@250VAC | 10A@250VAC | 30 mΩ | Random | 1 GΩ | 20 ms | 20 ms | CSA; UL | -50 °C | 60 °C | AC/DC | Silver | GOLD | PANEL MOUNT | 14 | BOX | 1 FORM C | AMBER | NO | SOLDER | 20.8 mm | 27.2 mm | 35.2 mm | 35.2mm x 20.8mm x 27.2mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | Panasonic |