Parametric results for: HC180 under Fixed Capacitors

Filter Your Search

1 - 10 of 85 results

|
-
-
-
-
-
Manufacturer Part Number: hc180
Select parts from the table below to compare.
Compare
Compare
HC1808CG221J302
MERITEK Electronics Corporation
Check for Price Yes Active 220 pF 3 kV 5 % 1808 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Plastic, 7 Inch YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2 mm 4.6 mm 2 mm MERITEK ELECTRONICS CORP CHIP unknown EAR99 8532.24.00.20
HC1808CG681J202
MERITEK Electronics Corporation
Check for Price Yes Active 680 pF 2 kV 5 % 1808 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Plastic, 7 Inch YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2 mm 4.6 mm 2 mm MERITEK ELECTRONICS CORP CHIP unknown EAR99 8532.24.00.20
HC1802A-P
Hughes Aircraft
Check for Price Obsolete TIME MULTIPLEXED 16-BIT ADDRESS; 2.4V DATA RETENTION CMOS 85 °C -40 °C 40 DIP RECTANGULAR IN-LINE NO HUGHES AIRCRAFT , unknown 8542.31.00.01 8 8 NO 3.2 MHz 8 FIXED POINT NO R-PDIP-T40 YES 1 PLASTIC/EPOXY Not Qualified 0 3.2 rpm 10.5 V 4 V 5 V INDUSTRIAL THROUGH-HOLE DUAL MICROPROCESSOR
HC1808CG101J102
MERITEK Electronics Corporation
Check for Price Yes Active 100 pF 1 kV 5 % 1808 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Plastic, 7 Inch YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 4.6 mm 2 mm MERITEK ELECTRONICS CORP CHIP unknown EAR99 8532.24.00.20
HC1808CG560J102
MERITEK Electronics Corporation
Check for Price Yes Active 56 pF 1 kV 5 % 1808 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Plastic, 7 Inch YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 4.6 mm 2 mm MERITEK ELECTRONICS CORP CHIP unknown EAR99 8532.24.00.20
HC1800800000G
Amphenol Corporation
Check for Price Yes Active STANDARD: UL 94V-0, POLYETHYLENE AMPHENOL CORP compliant EAR99 8536.90.40.00 SPRING LOADED BOARD 1 1 18 6 A 300 V CQC; CUL; TUV; UL; VDE BARRIER STRIP TERMINAL BLOCK 0.518 mm2 20 AWG
HC1808CG220J102
MERITEK Electronics Corporation
Check for Price Yes Active 22 pF 1 kV 5 % 1808 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Plastic, 7 Inch YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 4.6 mm 2 mm MERITEK ELECTRONICS CORP CHIP unknown EAR99 8532.24.00.20
HC1802BCP
Hughes Microelectronics
Check for Price No Obsolete CMOS e0 85 °C -40 °C 40 DIP RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) 2.54 mm HUGHES MICROELECTRONICS DIP, DIP40,.6 unknown 8542.31.00.01 8 R-PDIP-T40 PLASTIC/EPOXY Not Qualified 5 rpm INDUSTRIAL THROUGH-HOLE DUAL MICROPROCESSOR, RISC DIP40,.6
HC1808CG270J202
MERITEK Electronics Corporation
Check for Price Yes Active 27 pF 2 kV 5 % 1808 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Plastic, 7 Inch YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 4.6 mm 2 mm MERITEK ELECTRONICS CORP CHIP unknown EAR99 8532.24.00.20
HC1808CG101J302
MERITEK Electronics Corporation
Check for Price Yes Active 100 pF 3 kV 5 % 1808 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Plastic, 7 Inch YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2 mm 4.6 mm 2 mm MERITEK ELECTRONICS CORP CHIP unknown EAR99 8532.24.00.20