Filter Your Search
1 - 10 of 31,262 results
|
HC49USM-FF3F18-4.000MHZ
ILSI America LLC
|
$0.4034 | Transferred | PARALLEL - FUNDAMENTAL | ILSI AMERICA LLC | compliant | 8541.60.00.80 | |||||||||||||||||||||
|
HC49USM-FF3F18-20.000MHZ
ILSI America LLC
|
$0.4034 | Transferred | PARALLEL - FUNDAMENTAL | ILSI AMERICA LLC | compliant | 8541.60.00.80 | |||||||||||||||||||||
|
HC49USM-FF3F18-11.0592MHZ
ILSI America LLC
|
$0.4034 | Transferred | PARALLEL - FUNDAMENTAL | ILSI AMERICA LLC | compliant | 8541.60.00.80 | |||||||||||||||||||||
|
HC49USM-FF3F18-27.000MHZ
ILSI America LLC
|
$0.4034 | Transferred | PARALLEL - FUNDAMENTAL | ILSI AMERICA LLC | compliant | 8541.60.00.80 | |||||||||||||||||||||
|
HC49USM-FF5F18-3.6864MHZ
ILSI America LLC
|
$0.4131 | Transferred | PARALLEL - FUNDAMENTAL | ILSI AMERICA LLC | compliant | 8541.60.00.80 | |||||||||||||||||||||
|
HC49USM-FF5F18-10.000MHZ
ILSI America LLC
|
$0.4195 | Transferred | PARALLEL - FUNDAMENTAL | ILSI AMERICA LLC | compliant | 8541.60.00.80 | |||||||||||||||||||||
|
HC49USM6-JF0318-100.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 100 MHz | 10 ppm | 0.003 % | 5 PPM/ YEAR | 100 Ω | 18 pF | 12.5mm x 4.85mm x 4.5mm | 50 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 1 mW | 50 °C | SURFACE MOUNT | YES | TIN COPPER SILVER OVER NICKEL | 12.5mm x 4.85mm x 4.5mm | ILSI AMERICA LLC | compliant | 8541.60.00.80 | SMD, 4 PIN | |||
|
HC49USM8-JF5F18-6.990
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 6.99 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 100 Ω | 18 pF | L12.5XB4.83XH5.2 (mm)/L0.492XB0.19XH0.205 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 13 INCH | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | L12.5XB4.83XH5.2 (mm)/L0.492XB0.19XH0.205 (inch) | ILSI AMERICA LLC | compliant | 8541.60.00.50 | SMD, 4 PIN | ||
|
HC49USM9-GG1F18-19.900
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 19.9 MHz | 25 ppm | 0.0025 % | 5 PPM/YEAR | 40 Ω | 18 pF | L12.5XB4.83XH4.5 (mm)/L0.492XB0.19XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 13 INCH | 1 mW | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | L12.5XB4.83XH4.5 (mm)/L0.492XB0.19XH0.177 (inch) | ILSI AMERICA LLC | compliant | 8541.60.00.50 | SMD, 4 PIN | |||
|
HC49USM-HH5F18-6.990
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 6.99 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 100 Ω | 18 pF | L11.4XB4.73XH4.5 (mm)/L0.449XB0.186XH0.177 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | L11.4XB4.73XH4.5 (mm)/L0.449XB0.186XH0.177 (inch) | ILSI AMERICA LLC | compliant | 8541.60.00.50 | SMD, 2 PIN |