Parametric results for: HC-49U/N-R14.9990MHZ under Quartz Crystals

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: hc49unr149990mhz
Select parts from the table below to compare.
Compare
Compare
HC-49U/N-R14.9990MHZ
MtronPTI
Check for Price Active 14.999 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 30 Ω 18 pF 17.27mm x 11.05mm x 6mm 70 °C PARALLEL - FUNDAMENTAL MIL-STD-883; MIL-STD-202 50 µW e1 -10 °C 70 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) 17.27mm x 11.05mm x 6mm MTRONPTI ROHS COMPLIANT, HC-49U/N, 2 PIN unknown 8541.60.00.50
SRHC-49U/N-R14.9990MHZ
MtronPTI
Check for Price Not Recommended 14.999 MHz 30 ppm 0.005 % 5 PPM/YEAR 30 Ω 18 pF L13.0XB11.05XH6.22 (mm)/L0.512XB0.435XH0.245 (inch) 70 °C SERIES - FUNDAMENTAL AT CUT 1 mW -10 °C 70 °C SURFACE MOUNT YES L13.0XB11.05XH6.22 (mm)/L0.512XB0.435XH0.245 (inch) MTRONPTI ROHS COMPLIANT, HC-49U/N, 2 PIN unknown 8541.60.00.50