Filter Your Search
1 - 9 of 9 results
|
SZHBL5006P2T5G
onsemi
|
$0.1680 | Yes | End Of Life | SILICON SURGE PROTECTOR | e3 | 1 | 260 | 30 | Matte Tin (Sn) - annealed | ONSEMI | 514AB | compliant | onsemi | |||||||||||||||||||||||||
|
HBL5006HT1G
onsemi
|
$0.2179 | Yes | End Of Life | SILICON SURGE PROTECTOR | e3 | 1 | 260 | 30 | Matte Tin (Sn) - annealed | ONSEMI | 477-02 | compliant | onsemi | |||||||||||||||||||||||||
|
HBL5006P2T5G
onsemi
|
$0.3583 | Yes | End Of Life | SILICON SURGE PROTECTOR | e3 | 1 | 260 | 30 | Matte Tin (Sn) - annealed | ONSEMI | 514AB | compliant | onsemi | |||||||||||||||||||||||||
|
HBL504SS
Hubbell Wiring Device-Kellems
|
$337.3955 | Contact Manufacturer | HUBBELL INC | unknown | EAR99 | 8536.69.40.30 | MAINS POWER CONNECTOR | |||||||||||||||||||||||||||||||
|
HBL5006XV2T1G
onsemi
|
Check for Price | Yes | End Of Life | SILICON SURGE PROTECTOR | e3 | 1 | 260 | 30 | Matte Tin (Sn) - annealed | ONSEMI | 502-01 | compliant | onsemi | EAR99 | ||||||||||||||||||||||||
|
SZHBL5006XV2T5G
onsemi
|
Check for Price | Yes | End Of Life | 1.3 V | 40 mA | 6.5 V | 8 V | SILICON SURGE PROTECTOR | SINGLE | HIGH RELIABILITY | R-PDSO-F2 | e3 | AEC-Q101; IEC-61000-4-2; ISO 10605 | 1 | 150 °C | -40 °C | 260 | 30 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | 502-01 | compliant | onsemi | EAR99 | 8541.30.00.80 | SOD-523, 2 PIN | 2018-08-20 | |||
|
SZHBL5006XV2T1G
onsemi
|
Check for Price | Yes | End Of Life | SILICON SURGE PROTECTOR | e3 | 1 | 260 | 30 | Matte Tin (Sn) - annealed | ONSEMI | 502-01 | compliant | onsemi | EAR99 | ||||||||||||||||||||||||
|
HBL5006XV2T5G
onsemi
|
Check for Price | Yes | End Of Life | 1.3 V | 40 mA | 6.5 V | 8 V | SILICON SURGE PROTECTOR | SINGLE | HIGH RELIABILITY | R-PDSO-F2 | e3 | IEC-61000-4-2; ISO 10605 | 1 | 150 °C | -40 °C | 260 | 30 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | 502-01 | compliant | onsemi | EAR99 | 8541.30.00.80 | SOD-523, 2 PIN | 2018-08-20 | |||
|
SZHBL5006HT1G
onsemi
|
Check for Price | Yes | End Of Life | SILICON SURGE PROTECTOR | e3 | 1 | 260 | 30 | Matte Tin (Sn) - annealed | ONSEMI | 477-02 | compliant | onsemi |