Filter Your Search
1 - 5 of 5 results
|
HBCR-2210
Broadcom Limited
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | CMOS | 1 | 6 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.35 mm | 5.1 mm | BROADCOM INC | DIP-40 | unknown | 8542.39.00.01 | ||||||
|
HBCR-2210A01
Hewlett Packard Co
|
Check for Price | Obsolete | CONSUMER CIRCUIT | CMOS | 1 | 18 mA | 6 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | HEWLETT PACKARD CO | , | unknown | 8542.39.00.01 | ||||||||||||||
|
HBCR-2210
Agilent Technologies Inc
|
Check for Price | No | Transferred | DIP | CONSUMER CIRCUIT | CMOS | 1 | 18 mA | 6 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.35 mm | 5.1 mm | AGILENT TECHNOLOGIES INC | DIP, DIP40,.6 | unknown | 8542.39.00.01 | DIP | 40 | |||
|
HBCR-2210
Avago Technologies
|
Check for Price | No | No | Obsolete | DIP | CONSUMER CIRCUIT | CMOS | 1 | 6 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.35 mm | 5.1 mm | AVAGO TECHNOLOGIES INC | DIP, DIP40,.6 | unknown | 8542.39.00.01 | DIP | 40 | |||
|
HBCR-2210
Hewlett Packard Co
|
Check for Price | No | Transferred | DIP | CONSUMER CIRCUIT | CMOS | 1 | 18 mA | 6 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HEWLETT PACKARD CO | DIP, DIP40,.6 | unknown | 8542.39.00.01 |