Filter Your Search
1 - 3 of 3 results
|
HBCC-472J-02
FASTRON GmBH
|
$0.3010 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 mH | 22 Ω | 5 % | NO | 20 kHz | 90 mA | 500 kHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 0.252MHZ | e2 | IEC | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | Tin/Copper (Sn/Cu) | AXIAL | WIRE | 600 µm | 5.8 mm | 12.8 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||
|
VHBCC-472J-02
FASTRON GmBH
|
$0.3480 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 mH | 18 Ω | 5 % | NO | 100 kHz | 200 mA | 310 kHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 0.252MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 700 µm | 6 mm | 16 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||
|
XHBCC-472J-02
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 mH | 12 Ω | 5 % | NO | 20 kHz | 230 mA | 340 kHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 0.252MHZ | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 700 µm | 7.5 mm | 16 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | Fastron |