Parametric results for: HBAT5400TR1G under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: hbat5400tr1g
Select parts from the table below to compare.
Compare
Compare
HBAT-5400-TR1G
Broadcom Limited
Check for Price Yes Obsolete 220 mA 800 mV 250 mW SILICON 30 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 30 V 1 SCHOTTKY LOW CAPACITANCE 1 A Not Qualified R-PDSO-G3 e4 1 150 °C 260 20 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING DUAL BROADCOM LTD R-PDSO-G3 compliant EAR99 8541.10.00.50
HBAT-5400-TR1G
Agilent Technologies Inc
Check for Price Yes Transferred 220 mA 800 mV 250 mW SILICON 30 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 30 V 1 SCHOTTKY LOW CAPACITANCE 1 A Not Qualified R-PDSO-G3 e3 1 150 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL AGILENT TECHNOLOGIES INC R-PDSO-G3 unknown EAR99 8541.10.00.50 SOT-23 3
HBAT-5400-TR1G
Avago Technologies
Check for Price Yes Obsolete 220 mA 800 mV 250 mW SILICON 30 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 30 V 1 SCHOTTKY LOW CAPACITANCE 1 A Not Qualified R-PDSO-G3 e4 1 150 °C 260 20 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING DUAL AVAGO TECHNOLOGIES INC R-PDSO-G3 compliant EAR99 8541.10.00.50 3