Filter Your Search
1 - 2 of 2 results
|
HB56UW1665EJN-6
Hitachi Ltd
|
Check for Price | Obsolete | 1.0737 Gbit | 64 | 16MX64 | 3.3 V | 60 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM MODULE | COMMON | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | 8 mA | 1.76 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | HITACHI LTD | DIMM | DIMM, DIMM168 | 168 | unknown | EAR99 | 8542.32.00.32 | ||
|
HB56UW1665EJN-6A
Hitachi Ltd
|
Check for Price | Obsolete | 1.0737 Gbit | 64 | 16MX64 | 3.3 V | 60 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM MODULE | COMMON | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | 16 mA | 2.56 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | HITACHI LTD | DIMM | DIMM, DIMM168 | 168 | unknown | EAR99 | 8542.32.00.32 |