Parametric results for: HB56AW872EJK under DRAMs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: hb56aw872ejk
Select parts from the table below to compare.
Compare
Compare
HB56AW872EJK-6
Hitachi Ltd
Check for Price Obsolete 603.9798 Mbit 72 8MX72 3.3 V 60 ns 4096 FAST PAGE FAST PAGE DRAM MODULE RAS ONLY/CAS BEFORE RAS REFRESH COMMON 1 1 8000000 8.3886 M ASYNCHRONOUS 3-STATE 46 mA 1.54 mA 3.6 V 3 V CMOS COMMERCIAL R-XDMA-N168 Not Qualified 70 °C 168 UNSPECIFIED DIMM DIMM168 RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1.27 mm DUAL 38.1 mm HITACHI LTD DIMM DIMM, DIMM168 168 unknown EAR99 8542.32.00.32
HB56AW872EJK-5
Hitachi Ltd
Check for Price Obsolete 603.9798 Mbit 72 8MX72 3.3 V 50 ns 4096 FAST PAGE FAST PAGE DRAM MODULE RAS ONLY/CAS BEFORE RAS REFRESH COMMON 1 1 8000000 8.3886 M ASYNCHRONOUS 3-STATE 46 mA 1.72 mA 3.6 V 3 V CMOS COMMERCIAL R-XDMA-N168 Not Qualified 70 °C 168 UNSPECIFIED DIMM DIMM168 RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1.27 mm DUAL 38.1 mm HITACHI LTD DIMM DIMM, DIMM168 168 unknown EAR99 8542.32.00.32
HB56AW872EJK-7
Hitachi Ltd
Check for Price Obsolete 603.9798 Mbit 72 8MX72 3.3 V 70 ns 4096 FAST PAGE FAST PAGE DRAM MODULE RAS ONLY/CAS BEFORE RAS REFRESH COMMON 1 1 8000000 8.3886 M ASYNCHRONOUS 3-STATE 46 mA 1.36 mA 3.6 V 3 V CMOS COMMERCIAL R-XDMA-N168 Not Qualified 70 °C 168 UNSPECIFIED DIMM DIMM168 RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1.27 mm DUAL 38.1 mm HITACHI LTD DIMM DIMM, DIMM168 168 unknown EAR99 8542.32.00.32