Filter Your Search
1 - 2 of 2 results
|
HB526C164EN-12
Hitachi Ltd
|
Check for Price | Obsolete | 67.1089 Mbit | 64 | 1MX64 | 3.3 V | 9 ns | 83 MHz | 4096 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | 8 mA | 500 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 65 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | HITACHI LTD | DIMM | DIMM, DIMM168 | 168 | unknown | EAR99 | 8542.32.00.02 | ||
|
HB526C164EN-10
Hitachi Ltd
|
Check for Price | Obsolete | 67.1089 Mbit | 64 | 1MX64 | 3.3 V | 7.5 ns | 100 MHz | 4096 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | 8 mA | 600 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 65 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | HITACHI LTD | DIMM | DIMM, DIMM168 | 168 | unknown | EAR99 | 8542.32.00.02 |