Filter Your Search
1 - 2 of 2 results
|
HB3120KGZAE
TE Connectivity
|
Check for Price | Yes | Active | 120 kΩ | 2 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE : 15000 | 70 °C | NO | 15 kV | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tin (Sn) | WIRE | 600 µm | 18.8 mm | 9.6 mm | 53.5 mm | 3 mm | TE CONNECTIVITY LTD | Axial, | unknown | EAR99 | 8533.21.00.90 | ||
|
HB3120KGZA
TE Connectivity
|
Check for Price | Yes | Active | 120 kΩ | 2 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | 15 kV | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 600 µm | 20 mm | 8.4 mm | 51.1 mm | 1.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 |