Filter Your Search
1 - 2 of 2 results
|
HB286008A3
Hitachi Ltd
|
Check for Price | Transferred | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 250 ns | FLASH CARD | 100000 ENDURANCE WRITE CYCLE; USER SELECTABLE 5V VCC | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 5 V | 3.45 V | 3.15 V | CMOS | COMMERCIAL | NOR TYPE | X-XXMA-X68 | Not Qualified | 60 °C | 68 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | HITACHI LTD | , | unknown | EAR99 | 8542.32.00.51 | ||
|
HB286008A3
Renesas Electronics Corporation
|
Check for Price | Contact Manufacturer | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 250 ns | FLASH CARD | 100000 ENDURANCE WRITE CYCLE; USER SELECTABLE 5V VCC | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 5 V | 3.45 V | 3.15 V | CMOS | COMMERCIAL | NOR TYPE | X-XXMA-X68 | Not Qualified | 60 °C | 68 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.32.00.51 |