Filter Your Search
1 - 6 of 6 results
|
VHB2815SB
Infineon Technologies AG
|
Check for Price | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 2016-05-09 | |||||||||||||||||||||||||||||||||||||||
|
HB28-1-AB
Bel Power Solutions
|
Check for Price | Obsolete | 28 V | 240 V | 100 V | 26.6 V | 29.4 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | COMMERCIAL | 28 W | R-XXMA-X9 | 50 °C | 9 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 101.6 mm | 123.7 mm | POWER-ONE INC | compliant | EAR99 | MODULE | , | 9 | ||||||||||||
|
HB28-1-AG
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 100 V | 28 V | 110 V | 87 V | 26.6 V | 29.4 V | 1 | NO | YES | ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | COMMERCIAL | R-XXMA-X | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | compliant | EAR99 | MODULE | , | ||||||||||
|
HB28-1-A
Bel Power Solutions
|
Check for Price | No | Obsolete | 100 V | 28 V | 110 V | 87 V | 1 | NO | NO | ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | COMMERCIAL | 28 W | R-XXMA-X | e0 | Not Qualified | 70 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | compliant | EAR99 | , | |||||||||||||
|
HB28-1-AG
Bel Fuse
|
Check for Price | Yes | Obsolete | 100 V | 28 V | 110 V | 87 V | 26.6 V | 29.4 V | 1 | NO | YES | ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | COMMERCIAL | 28 W | R-XXMA-X | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | compliant | EAR99 | ||||||||||||
|
VHB2812SB
Infineon Technologies AG
|
Check for Price | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 2016-05-09 |