Filter Your Search
1 - 2 of 2 results
|
HB24080-W
Foxconn
|
Check for Price | Active | 8 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN-PB | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -40 °C | 85 °C | RECEPTACLE | TIN/LEAD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | IVORY | 0.1 inch | NO | ONE | RECTANGULAR | 100u inch | SOLDER | 0.097 inch | 0.1 inch | 0.79 inch | 0.11 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
HB24080
Foxconn
|
Check for Price | Active | 8 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN-PB | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | NO | NO | e0 | NO | UL | 94V-0 | -40 °C | 85 °C | RECEPTACLE | TIN LEAD (100) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SOLDER | 0.097 inch | 0.1 inch | 0.79 inch | 0.11 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 |