Filter Your Search
1 - 3 of 3 results
|
HB1165KFZRE
TE Connectivity
|
Check for Price | Yes | Active | 165 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 7.5 kV | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tin (Sn) | WIRE | 600 µm | 25.4 mm | 22.9 mm | 10.4 mm | 26.5 mm | 3 mm | TE CONNECTIVITY LTD | Radial, | unknown | EAR99 | 8533.21.00.90 | ||||
|
HB1165KFZAE
TE Connectivity
|
Check for Price | Yes | Active | 165 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 7.5 kV | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tin (Sn) | WIRE | 600 µm | 19.85 mm | 9.2 mm | 26.3 mm | 3 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||||
|
HB1165
Rockwell Automation / Allen-Bradley
|
Check for Price | Obsolete | 11 MΩ | 5 % | 2 W | THROUGH HOLE MOUNT | FIXED RESISTOR | CARBON COMPOSITION | HB | 70 °C | NO | 150 °C | 2 | TUBULAR PACKAGE | TR | WIRE | ALLEN-BRADLEY CO INC | AXIAL LEADED | unknown | EAR99 | 8533.10.00.60 |