Filter Your Search
1 - 1 of 1 results
|
HB1130KFZAE
TE Connectivity
|
Check for Price | Yes | Active | 130 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE : 7500 | 70 °C | NO | 7.5 kV | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tin (Sn) | WIRE | 600 µm | 19.85 mm | 9.2 mm | 26.3 mm | 3 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 |