Filter Your Search
1 - 5 of 5 results
|
HB04U15D15QC
C&D Technologies Inc
|
Check for Price | Transferred | C&D TECHNOLOGIES INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
HB04U15D15Q
C&D Technologies Inc
|
Check for Price | No | Transferred | 15 V | 15 V | 16.5 V | 13.5 V | 14.25 V | 15.75 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 4 W | R-XDIP-P5 | e0 | Not Qualified | 85 °C | -40 °C | 5 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | DUAL | 25.4 mm | 45.72 mm | 10.414 mm | C&D TECHNOLOGIES INC | unknown | DIP, | EAR99 | |||||
|
HB04U15D15QC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 15 V | 15 V | 16.5 V | 13.5 V | 14.25 V | 15.75 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | R-XDMA-T5 | e3 | Not Qualified | 85 °C | -40 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | DUAL | MURATA MANUFACTURING CO LTD | compliant | |||||||||||
|
HB04U15D15Q
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 15 V | 15 V | 16.5 V | 13.5 V | 14.25 V | 15.75 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 4 W | R-XDIP-P5 | e0 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | DUAL | 25.4 mm | 45.72 mm | 10.414 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | |||||
|
HB04U15D15Q/H
C&D Technologies Inc
|
Check for Price | No | Obsolete | 15 V | 15 V | 16.5 V | 13.5 V | 14.25 V | 15.75 V | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 4 W | R-XDMA-P5 | e0 | Not Qualified | 70 °C | -25 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | unknown | , | EAR99 |